-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393122-9
|
Avnet Americas | Electromechanical Relay 4PDT 5A 120VAC 3.9KOhm Socket - Trays (Alt: 3-1393122-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$12.0950 / $14.5550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$13.0800 | Buy Now |
DISTI #
AMP3-1393122-9
|
Heilind Electronics | KHAU-17A18-120=KH | Americas - 0 in Stock |
|
$15.8143 / $17.0308 | Buy Now |
|
Onlinecomponents.com | KHAU-17A18-120=KH RoHS: Compliant |
599 In Stock |
|
$11.9100 / $20.6400 | Buy Now |
DISTI #
16319506
|
Verical | Power Relay 120VAC 2.5A 4PDT(28.2mm 21.8mm 32.5mm) Socket Min Qty: 5 Package Multiple: 1 | Americas - 441 |
|
$13.5800 / $14.6700 | Buy Now |
DISTI #
62988802
|
Verical | Power Relay 120VAC 2.5A 4PDT(28.2mm 21.8mm 32.5mm) Socket Min Qty: 3 Package Multiple: 1 | Americas - 147 |
|
$16.3673 / $26.5979 | Buy Now |
DISTI #
3-1393122-9
|
TTI | General Purpose Relays KHAU-17A18-120 pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 125 In Stock |
|
$11.9100 / $13.7700 | Buy Now |
DISTI #
AMP3-1393122-9
|
Interstate Connecting Components | KHAU-17A18-120=KH | 0 |
|
$15.8143 / $17.0308 | Buy Now |
|
Master Electronics | KHAU-17A18-120=KH RoHS: Compliant |
599 In Stock |
|
$11.9100 / $20.6400 | Buy Now |
|
Neutron USA | Relay,E-Mech,4PDT,3A,Ctrl-V 120AC,Vol-Rtg 120/28AC/DC,Solder, | 50 |
|
$71.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393122-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393122-9
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 1200 mW | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
This table gives cross-reference parts and alternative options found for 3-1393122-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393122-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17A18-120 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | 3-1393122-9 vs KHAU-17A18-120 |
2-1393123-4 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | 3-1393122-9 vs 2-1393123-4 |