Part Details for 3-1393127-1 by TE Connectivity
Overview of 3-1393127-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-1393127-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7150
|
Newark | General Purpose Relays Dpdt Hvy Duty 480Vac |Amp Te Connectivity 3-1393127-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7900 / $132.5400 | Buy Now |
DISTI #
3-1393127-1
|
Avnet Americas | Electromechanical Relay DPDT 25A 480VAC 4.5KOhm - Bulk (Alt: 3-1393127-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$59.3068 / $71.3692 | Buy Now |
DISTI #
17M1536
|
Avnet Americas | Electromechanical Relay DPDT 25A 480VAC 4.5KOhm - Bulk (Alt: 17M1536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 22 Partner Stock |
|
$85.7800 / $100.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$62.8300 | Buy Now |
DISTI #
AMP3-1393127-1
|
Heilind Electronics | PRD-11AY0-480=PRD | Americas - 30 in Stock |
|
$77.5440 / $83.5090 | Buy Now |
|
Onlinecomponents.com | PRD-11AY0-480=PRD RoHS: Compliant |
38 In Stock |
|
$60.8600 / $76.9500 | Buy Now |
DISTI #
62991475
|
Verical | Power Relay 480VAC 25A DPDT(85.73mm 63.8mm 63.5mm) Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$88.8458 / $96.5496 | Buy Now |
DISTI #
3-1393127-1
|
TTI | General Purpose Relays PRD-11AY0-480 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$62.3800 / $92.7700 | Buy Now |
DISTI #
AMP3-1393127-1
|
Interstate Connecting Components | PRD-11AY0-480=PRD | 10 |
|
$77.5440 / $83.5090 | Buy Now |
|
Master Electronics | PRD-11AY0-480=PRD RoHS: Compliant |
38 In Stock |
|
$60.8600 / $76.9500 | Buy Now |
Part Details for 3-1393127-1
3-1393127-1 CAD Models
3-1393127-1 Part Data Attributes:
|
3-1393127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393127-1
TE Connectivity
Power/Signal Relay, 25A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Resistance | 4500 Ω | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |