-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7154
|
Newark | General Purpose Relays Ry613018 |Amp Te Connectivity 3-1393225-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$3.0800 / $4.4600 | Buy Now |
DISTI #
2266-3-1393225-2-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 18V Min Qty: 40 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1500 In Stock |
|
$2.5300 / $2.7300 | Buy Now |
DISTI #
3-1393225-2-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 18V Min Qty: 40 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5311 | Buy Now |
DISTI #
3-1393225-2
|
Avnet Americas | Electromechanical Relay SPDT 8A 18VDC Through Hole - Bulk (Alt: 3-1393225-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.2196 / $2.5060 | Buy Now |
DISTI #
571-3-1393225-2
|
Mouser Electronics | General Purpose Relays RY613018 RoHS: Compliant | 0 |
|
$2.4400 / $2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.2400 | Buy Now |
DISTI #
AMP3-1393225-2
|
Heilind Electronics | RY613018 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RY613018 RoHS: Compliant | 0 |
|
$2.2200 / $4.6500 | Buy Now |
DISTI #
36196944
|
Verical | Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1500 |
|
$2.3700 / $2.5600 | Buy Now |
DISTI #
AMP3-1393225-2
|
Interstate Connecting Components | RY613018 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393225-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393225-2
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Power | 247 mW | |
Coil Resistance | 1310 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |