-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9144
|
Newark | Power Relay, Spdt, 10A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:10A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity 3-1393239-6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
3-1393239-6
|
Avnet Americas | Electromechanical Relay SPDT 15A 5VDC 100Ohm Through Hole - Rail/Tube (Alt: 3-1393239-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.9140 / $3.2900 | Buy Now |
|
Future Electronics | Power PCB Industrial Relays RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tube | 2500Tube |
|
$2.1200 | Buy Now |
DISTI #
AMP3-1393239-6
|
Heilind Electronics | RT174005 | Americas - 97 in Stock |
|
$3.2961 / $3.4767 | Buy Now |
|
Onlinecomponents.com | RT174005 RoHS: Compliant |
9280 In Stock |
|
$1.8100 / $2.3500 | Buy Now |
DISTI #
62991218
|
Verical | Power Relay 5VDC 10A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 9280 |
|
$3.0921 | Buy Now |
DISTI #
73582144
|
Verical | Power Relay 5VDC 10A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2337 | Americas - 3660 |
|
$1.7931 / $1.8880 | Buy Now |
DISTI #
77347043
|
Verical | Power Relay 5VDC 10A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 427 |
|
$3.9848 / $5.2222 | Buy Now |
DISTI #
3-1393239-6
|
TTI | General Purpose Relays RT174005 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 6700 In Stock |
|
$1.8500 / $2.0900 | Buy Now |
DISTI #
RT174005
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 10A, THT Min Qty: 1 | 427 |
|
$2.3700 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393239-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393239-6
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |