-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 1 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2869
|
Newark | Vcfm-1002=Socket,vcfm,5,pc,pla- |Amp Te Connectivity 3-1393310-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 687 |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
51B975
|
Newark | Relay Socket, 5 Position, Socket Mounting:Free Hanging, Socket Terminals:Quick Connect, No. Of Pins:-, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Micro Iso Relays Rohs Compliant: Yes |Te Connectivity 3-1393310-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$1.8800 / $3.0200 | Buy Now |
DISTI #
3-1393310-8
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 3-1393310-8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4854 / $1.6771 | Buy Now |
DISTI #
51B975
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 51B975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 450 Partner Stock |
|
$2.2700 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Box | 0Box |
|
$1.4500 | Buy Now |
DISTI #
AMP3-1393310-8
|
Heilind Electronics | VCFM-1002=SOCKET,VCFM,5,PC,PLA | Americas - 0 in Stock |
|
$1.7616 / $1.7880 | Buy Now |
|
Onlinecomponents.com | VCFM-1002=SOCKET,VCFM,5,PC,PLA- RoHS: Compliant |
2724 In Stock |
|
$1.5600 / $2.7400 | Buy Now |
DISTI #
3-1393310-8
|
TTI | Relay Sockets & Hardware VCFM-1002 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6800 / $2.5500 | Buy Now |
DISTI #
3-1393310-8
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 3-1393310-8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4854 / $1.6771 | Buy Now |
DISTI #
51B975
|
Avnet Americas | Conn Housing SKT 5 POS Crimp ST Cable Mount - Bulk (Alt: 51B975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 450 Partner Stock |
|
$2.2700 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393310-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393310-8
TE Connectivity
IC Socket, 1 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 1 | |
Termination Type | SOLDER |