-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 446mW (Coil), 3A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2891
|
Newark | V23101D 107A301 |Amp Te Connectivity 3-1393779-7 Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
3-1393779-7
|
Avnet Americas | Relay Signal SPDT 125VAC 24VDC PC Pins Through Hole Tube - Bulk (Alt: 3-1393779-7) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 36 Weeks, 5 Days Container: Bulk | 0 |
|
$5.0386 / $6.0634 | Buy Now |
DISTI #
655-3-1393779-7
|
Mouser Electronics | Low Signal Relays - PCB V23101D 107A301 RoHS: Compliant | 1124 |
|
$5.9800 / $10.1100 | Buy Now |
|
Future Electronics | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 625 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.9900 | Buy Now |
DISTI #
AMP3-1393779-7
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP3-1393779-7 | Americas - 0 in Stock |
|
$5.9891 / $6.3174 | Buy Now |
|
Onlinecomponents.com | V23101D 107A301 RoHS: Compliant |
1875 In Stock |
|
$5.8300 / $7.1000 | Buy Now |
DISTI #
73582412
|
Verical | Signal Relay 24VDC 3A SPDT(15.6x10.6x11.5)mm THT Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 5588 |
|
$4.8975 / $6.9095 | Buy Now |
DISTI #
62988537
|
Verical | Signal Relay 24VDC 3A SPDT(15.6x10.6x11.5)mm THT Min Qty: 25 Package Multiple: 25 | Americas - 1875 |
|
$7.5394 / $9.2328 | Buy Now |
DISTI #
3-1393779-7
|
TTI | Low Signal Relays - PCB V23101D 107A301 Min Qty: 625 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.5800 / $5.2800 | Buy Now |
DISTI #
3-1393779-7
|
Avnet Americas | Relay Signal SPDT 125VAC 24VDC PC Pins Through Hole Tube - Bulk (Alt: 3-1393779-7) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 36 Weeks, 5 Days Container: Bulk | 0 |
|
$5.0386 / $6.0634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393779-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393779-7
TE Connectivity
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 446mW (Coil), 3A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 446 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 360VA@125VAC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 72W@120VDC | |
Contact (DC) Max Rating R Load | 3A@120VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 17 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.5mm x 10.5mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 22 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 4 g |