-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23054C2013B104
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393812-4
|
Avnet Americas | SCRV23054C2013B104 - Trays (Alt: 3-1393812-4) RoHS: Compliant Min Qty: 20 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
3-1393812-4
|
Avnet Americas | SCRV23054C2013B104 - Trays (Alt: 3-1393812-4) RoHS: Compliant Min Qty: 20 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
3-1393812-4
|
Avnet Americas | SCRV23054C2013B104 - Trays (Alt: 3-1393812-4) RoHS: Compliant Min Qty: 20 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005601299
|
Sager | Low Signal Relays - PCB V23054C2013B104 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393812-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393812-4
TE Connectivity
V23054C2013B104
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 59 V | |
Coil Power | 1000 mW | |
Coil Resistance | 15500 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP30 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |
This table gives cross-reference parts and alternative options found for 3-1393812-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393812-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393813-1 | Power/Signal Relay, 4 Form C, Momentary, 0.009A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 3-1393812-4 vs 1393813-1 |