-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.053A (Coil), 15VDC (Coil), 801mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1415367-1
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 8A 15VDC 281Ohm Through Hole - Bulk (Alt: 3-1415367-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$15.6232 / $18.8008 | Buy Now |
DISTI #
571-3-1415367-1
|
Mouser Electronics | Safety Relays SR4D4015 RoHS: Compliant | 0 |
|
$20.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tube | 0Tube |
|
$16.5500 | Buy Now |
DISTI #
AMP3-1415367-1
|
Heilind Electronics | SR4D4015 | Americas - 0 in Stock |
|
$20.4274 / $21.9988 | Buy Now |
|
Onlinecomponents.com | SR4D4015 RoHS: Compliant | 0 |
|
$16.3900 / $44.6600 | Buy Now |
DISTI #
AMP3-1415367-1
|
Interstate Connecting Components | SR4D4015 | 0 |
|
$20.4274 / $21.9988 | Buy Now |
DISTI #
3-1415367-1
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 8A 15VDC 281Ohm Through Hole (Alt: 3-1415367-1) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1415367-1
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 8A 15VDC 281Ohm Through Hole (Alt: 3-1415367-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SR4D4015 RoHS: Compliant | 0 |
|
$16.3900 / $44.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415367-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415367-1
TE Connectivity
Safety Relay, 4PST, Momentary, 0.053A (Coil), 15VDC (Coil), 801mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.053 A | |
Coil Current(DC)-Max | 0.053 A | |
Coil Power | 801 mW | |
Coil Resistance | 281 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |