-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1415536-3) RTE23012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1415536-3-ND
|
DigiKey | RTE23012 Min Qty: 500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0298 | Buy Now |
DISTI #
3-1415536-3
|
Avnet Americas | RTE23012 - Bulk (Alt: 3-1415536-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9176 / $4.7144 | Buy Now |
DISTI #
571-3-1415536-3
|
Mouser Electronics | General Purpose Relays RTE23012 RoHS: Compliant | 0 |
|
$4.6900 / $5.0200 | Order Now |
DISTI #
72143418
|
RS | Relay, RTE23012 | TE Connectivity 3-1415536-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.1500 | Buy Now |
DISTI #
AMP3-1415536-3
|
Heilind Electronics | RTE23012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RTE23012 RoHS: Compliant | 0 |
|
$4.1200 / $8.6300 | Buy Now |
DISTI #
3-1415536-3
|
Avnet Americas | RTE23012 - Bulk (Alt: 3-1415536-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9176 / $4.7144 | Buy Now |
DISTI #
AMP3-1415536-3
|
Interstate Connecting Components | RTE23012 | 0 |
|
Buy Now | |
DISTI #
000000000005360195
|
Sager | General Purpose Relays RTE23012 Min Qty: 500 | 0 |
|
$4.4300 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415536-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415536-3
TE Connectivity
(3-1415536-3) RTE23012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |