-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2921
|
Newark | Power/Signal Relay, 1 Form C, Spdt, Momentary |Amp Te Connectivity 3-1419104-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.8900 | Buy Now |
DISTI #
3-1419104-9
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 5VDC 25Ohm Through Hole - Bulk (Alt: 3-1419104-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0672 / $4.5920 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 5 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.4100 | Buy Now |
|
Future Electronics | T9A Series 30 A SPDT 5 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.4100 | Buy Now |
DISTI #
AMP3-1419104-9
|
Heilind Electronics | T9AS5D22-5=RELAY,QC/PC,SEAL,PC | Americas - 750 in Stock |
|
$4.6005 / $4.8527 | Buy Now |
|
Onlinecomponents.com | T9AS5D22-5 RoHS: Compliant |
760 In Stock |
|
$4.1100 / $6.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$3.0576 / $6.1152 | Buy Now |
|
Quest Components | 29 |
|
$4.0950 / $8.1900 | Buy Now | |
DISTI #
3-1419104-9
|
TTI | General Purpose Relays T9AS5D22-5 Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.9800 / $4.6100 | Buy Now |
DISTI #
AMP3-1419104-9
|
Interstate Connecting Components | T9AS5D22-5=RELAY,QC/PC,SEAL,PC | 250 |
|
$4.6005 / $4.8527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1419104-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1419104-9
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.2 A | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 25 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 27.94mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |