-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1419129-1
|
Avnet Americas | OJ-SS-124LM,000 - Bulk (Alt: 3-1419129-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9847 / $1.1118 | Buy Now |
DISTI #
655-3-1419129-1
|
Mouser Electronics | General Purpose Relays OJ-SS-124LM 000 RoHS: Compliant | 0 |
|
$1.0600 / $1.1200 | Order Now |
DISTI #
AMP3-1419129-1
|
Heilind Electronics | OJ-SS-124LM,000 | Americas - 0 in Stock |
|
$1.0942 / $1.1853 | Buy Now |
|
Onlinecomponents.com | OJ-SS-124LM,000 RoHS: Compliant | 2000 Factory Stock |
|
$0.9860 / $2.0650 | Buy Now |
DISTI #
AMP3-1419129-1
|
Interstate Connecting Components | OJ-SS-124LM,000 | 0 |
|
$1.0942 / $1.1853 | Buy Now |
|
Master Electronics | OJ-SS-124LM,000 RoHS: Compliant | 2000 Factory Stock |
|
$0.9860 / $2.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1419129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1419129-1
TE Connectivity
Power/Signal Relay, 1 Form A, 24VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | 85 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |