-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0696
|
Newark | General Purpose Relay, Pcf Series, Power, Non Latching, Spst-No, 12 Vdc, 25 A Rohs Compliant: Yes |Oeg Te Connectivity 3-1419153-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3-1419153-5
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Through Hole - Rail/Tube (Alt: 3-1419153-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | PCFN-112D2M,000 RoHS: Compliant |
26 In Stock |
|
$2.6900 / $3.9800 | Buy Now |
DISTI #
77305887
|
Verical | Power Relay 12VDC 25A SPST-NO(30.4x16x26.5)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 260 |
|
$3.9070 / $4.0000 | Buy Now |
DISTI #
62988374
|
Verical | Power Relay 12VDC 25A SPST-NO(30.4x16x26.5)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$5.2715 | Buy Now |
DISTI #
3-1419153-5
|
TTI | General Purpose Relays PCFN-112D2M 000 Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000896452
|
Sager | General Purpose Relays PCFN-112D2M 000 | 0 |
|
Buy Now | |
DISTI #
3-1419153-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Through Hole (Alt: 3-1419153-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1419153-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Through Hole (Alt: 3-1419153-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Power Relays ROHS | 185 |
|
$1.4288 / $2.0403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1419153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1419153-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16 mm | |
Body Height | 26.5 mm | |
Body Length or Diameter | 30.4 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 30.4mm x 16mm x 26.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 3-1419153-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1419153-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFN-112D2M,000 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 3-1419153-5 vs PCFN-112D2M,000 |