-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INLIN CONN.FEMAL22P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1419158-0-ND
|
DigiKey | CONN RCPT HSG 22POS Min Qty: 1287 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3001 | Buy Now |
DISTI #
3-1419158-0
|
Avnet Americas | Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Carton - Bulk (Alt: 3-1419158-0) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Container: Bulk | 0 |
|
$1.1008 / $1.2428 | Buy Now |
DISTI #
571-3-1419158-0
|
Mouser Electronics | Automotive Connectors INLIN CONN.FEMAL22P RoHS: Compliant | 2573 |
|
$1.2400 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1287 Package Multiple: 1287 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP3-1419158-0
|
Heilind Electronics | INLIN CONN.FEMAL22P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INLIN CONN.FEMAL22P RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
AMP3-1419158-0
|
Interstate Connecting Components | INLIN CONN.FEMAL22P | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ | |
DISTI #
3-1419158-0
|
Avnet Abacus | Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 3-1419158-0) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1419158-0
|
Avnet Abacus | Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Carton (Alt: 3-1419158-0) RoHS: Compliant Min Qty: 1287 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1419158-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1419158-0
TE Connectivity
INLIN CONN.FEMAL22P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.797 inch | |
Body Depth | 0.717 inch | |
Body Length | 1.228 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 22 |