-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2983
|
Newark | Barrier Terminal Blocks 6Pcv-02-006 Rohs Compliant: Yes |Buchanan Te Connectivity 3-1437652-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88465 |
|
$1.1600 / $1.6200 | Buy Now |
DISTI #
74AJ9496
|
Newark | Terminal Block, Barrier, 2Pos, 22-12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 3-1437652-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.1500 | Buy Now |
DISTI #
3-1437652-9
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 3-1437652-9) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 4194 |
|
$0.5273 | Buy Now |
|
Future Electronics | Buchanan 2 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 91Box |
|
$0.8750 / $1.0700 | Buy Now |
|
Future Electronics | Buchanan 2 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.8750 / $1.0700 | Buy Now |
DISTI #
AMP3-1437652-9
|
Heilind Electronics | 6PCV-02-0066PCV ASSEMBLY | Americas - 1175 in Stock |
|
$0.7488 / $0.9087 | Buy Now |
|
Onlinecomponents.com | 6PCV-02-006=6PCV ASSEMBLY RoHS: Compliant |
88465 Partner Stock |
|
$0.6360 / $1.2200 | Buy Now |
|
Quest Components | 25 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$1.4700 | Buy Now |
|
Quest Components | 25 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$1.4700 | Buy Now |
DISTI #
3-1437652-9
|
TTI | Barrier Terminal Blocks 6PCV-02-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 12471 In Stock |
|
$0.5800 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437652-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437652-9
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |