-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437664-8
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 3-1437664-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1509 / $2.4284 | Buy Now |
DISTI #
50F2968
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 50F2968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 1096 Partner Stock |
|
$3.2800 / $5.2700 | Buy Now |
DISTI #
70088872
|
RS | Buchanan, Conn, Term Strip, Barrier,6Pole,9.53mmPitch, SnglRow,22-12,NC6,20A,300V | TE Connectivity 3-1437664-8 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.6000 | RFQ |
|
Future Electronics | Buchanan 6 Position 9.53mm Pitch Single Row 12-22 AWG Dual Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$2.4300 / $2.5700 | Buy Now |
DISTI #
AMP3-1437664-8
|
Heilind Electronics | NC6-P108-06NC6 ASSEMBLY | Americas - 0 in Stock |
|
$2.5509 / $2.5890 | Buy Now |
|
Onlinecomponents.com | NC6-P108-06=NC6 ASSEMBLY RoHS: Compliant |
20124 In Stock |
|
$2.2200 / $3.4400 | Buy Now |
DISTI #
71282176
|
Verical | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 11400 |
|
$1.7500 / $2.4800 | Buy Now |
DISTI #
16319572
|
Verical | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 7800 |
|
$1.7500 / $2.4800 | Buy Now |
DISTI #
62990929
|
Verical | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 920 |
|
$3.1566 / $4.5563 | Buy Now |
DISTI #
3-1437664-8
|
TTI | Barrier Terminal Blocks NC6-P108-06 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437664-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437664-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3-1437664-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437664-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437664-9 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3-1437664-8 vs 3-1437664-9 |
796922-3 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3-1437664-8 vs 796922-3 |