Part Details for 3-145-587 by Schurter Electronic Components
Overview of 3-145-587 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3299
|
Newark | Msmii-30 Switch Mo Nx Spdt 100Ma S0/Carton Box Rohs Compliant: Yes |Schurter 3-145-587 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $25.2700 | Buy Now |
DISTI #
486-3-145-587-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 100MA 30V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1240 | Buy Now |
DISTI #
3-145-587
|
Avnet Americas | MSMII-30 SWITCH MO NO/NC SPDT 100MA S0 - Boxed Product (Development Kits) (Alt: 3-145-587) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$14.3350 / $16.8097 | Buy Now |
DISTI #
693-3-145-587
|
Mouser Electronics | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Stainless Steel RoHS: Compliant | 0 |
|
$14.6800 / $18.5900 | Order Now |
|
Future Electronics | MSMII-30 Switch MO NO/NC SPDT 100mA S0 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$16.2900 / $16.6900 | Buy Now |
|
Onlinecomponents.com | MSMII-30 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Stainless Steel | 0 |
|
$15.2300 / $18.3900 | Buy Now |
DISTI #
3-145-587
|
Avnet Americas | MSMII-30 SWITCH MO NO/NC SPDT 100MA S0 - Boxed Product (Development Kits) (Alt: 3-145-587) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$14.3350 / $16.8097 | Buy Now |
DISTI #
3-145-587
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.1A/30VDC, ON-(ON), MSM II Min Qty: 20 | 0 |
|
$18.5000 | RFQ |
|
Master Electronics | MSMII-30 Switch - Momentary - NO/NC SPDT - 100mA Switching Current - Stainless Steel | 0 |
|
$15.2300 / $18.3900 | Buy Now |