Part Details for 3-145-648 by Schurter Electronic Components
Overview of 3-145-648 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3346
|
Newark | Msmii-30 Switch Mo Nx Spdt 5A Pi 0Gn/Carton Box Rohs Compliant: Yes |Schurter 3-145-648 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0700 / $39.0700 | Buy Now |
DISTI #
486-3-145-648-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5630 | Buy Now |
DISTI #
3-145-648
|
Avnet Americas | MSMII-30 SWITCH MO NO/NC SPDT 5A PI 0GN - Boxed Product (Development Kits) (Alt: 3-145-648) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$22.1662 / $25.9928 | Buy Now |
DISTI #
693-3-145-648
|
Mouser Electronics | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Point Illumination Green RoHS: Compliant | 0 |
|
$23.9500 / $28.7500 | Order Now |
|
Future Electronics | MSMII-30 Switch MO NO/NC SPDT 5A PI 0GN RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$25.4900 / $25.9600 | Buy Now |
|
Onlinecomponents.com | MSMII-30 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Point Illumination Green | 0 |
|
$24.1600 / $31.9800 | Buy Now |
DISTI #
3-145-648
|
Avnet Americas | MSMII-30 SWITCH MO NO/NC SPDT 5A PI 0GN - Boxed Product (Development Kits) (Alt: 3-145-648) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$22.1662 / $25.9928 | Buy Now |
DISTI #
3-145-648
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), green Min Qty: 20 | 0 |
|
$28.0900 | RFQ |
DISTI #
000000000007169699
|
Sager | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Point Illumination Green Min Qty: 20 | 0 |
|
$23.0000 / $25.9600 | Buy Now |
|
Master Electronics | MSMII-30 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Point Illumination Green | 0 |
|
$24.1600 / $31.9800 | Buy Now |