Part Details for 3-145-676 by Schurter Electronic Components
Overview of 3-145-676 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3357
|
Newark | Anti Vandal Sw, Spdt, 5A/125Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-676 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $23.1400 | Buy Now |
DISTI #
486-3-145-676-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3495 | Buy Now |
DISTI #
3-145-676
|
Avnet Americas | MSMII-22 SWITCH MO NO/NC SPDT 5A RC 0RD - Boxed Product (Development Kits) (Alt: 3-145-676) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$13.1309 / $15.3977 | Buy Now |
DISTI #
693-3-145-676
|
Mouser Electronics | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color Red RoHS: Compliant | 0 |
|
$13.4500 / $17.0300 | Order Now |
|
Future Electronics | MSMII-22 Switch MO NO/NC SPDT 5A RC 0RD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$14.9200 / $15.2900 | Buy Now |
|
Onlinecomponents.com | MSMII-22 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Ring Color Red RoHS: Compliant | 0 |
|
$13.9500 / $16.8500 | Buy Now |
DISTI #
3-145-676
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), MSM II Min Qty: 20 | 0 |
|
$16.8200 | RFQ |
DISTI #
000000000007169710
|
Sager | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color Red Min Qty: 20 | 0 |
|
$13.6200 / $15.3800 | Buy Now |
|
Master Electronics | MSMII-22 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Ring Color Red RoHS: Compliant | 0 |
|
$13.9500 / $16.8500 | Buy Now |