Part Details for 3-145-768 by Schurter Electronic Components
Overview of 3-145-768 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3434
|
Newark | Anti Vandal Sw, Dpdt, 3A/125Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-768 Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$229.5800 / $278.5600 | Buy Now |
DISTI #
486-3-145-768-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1312 / $30.3000 | Buy Now |
DISTI #
3-145-768
|
Avnet Americas | MSMII-19 SWITCH MO NO/NC DPDT 3A PI 0GN - Boxed Product (Development Kits) (Alt: 3-145-768) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$18.6721 / $21.8956 | Buy Now |
DISTI #
693-3-145-768
|
Mouser Electronics | Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC DPDT, 3A Switching Current, Point Illumination Green RoHS: Compliant | 0 |
|
$20.2400 / $25.7500 | Order Now |
|
Future Electronics | MSMII-19 Switch MO NO/NC DPDT 3A PI 0GN RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$21.0100 / $21.4400 | Buy Now |
|
Onlinecomponents.com | MSMII-19 Switch - Momentary - NO/NC DPDT - 3A Switching Current - Point Illumination Green |
15 On Order |
|
$20.3500 / $26.9400 | Buy Now |
DISTI #
3-145-768
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, ON-(ON), green Min Qty: 20 | 0 |
|
$23.8800 | RFQ |
|
Master Electronics | MSMII-19 Switch - Momentary - NO/NC DPDT - 3A Switching Current - Point Illumination Green |
15 On Order |
|
$20.3500 / $26.9400 | Buy Now |