Part Details for 3-145-778 by Schurter Electronic Components
Overview of 3-145-778 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3-145-778-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
3-145-778
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), blue Min Qty: 20 | 0 |
|
$25.7300 | RFQ |
DISTI #
58P8096
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, illuminated (blue), 5 A/125 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-778 Min Qty: 20 | 20 |
|
$27.0170 | Buy Now |