Part Details for 3-1474621-1 by TE Connectivity
Overview of 3-1474621-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1474621-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1474621-1-ND
|
DigiKey | CABLE FLXSTRP 15POS 2.54MM 1.5" Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4272 | Buy Now |
DISTI #
3-1474621-1
|
Avnet Americas | FSK-21.5A-15V6 - Tape and Reel (Alt: 3-1474621-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0838 / $2.3527 | Buy Now |
DISTI #
571-3-1474621-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-21.5A-15V6 RoHS: Compliant | 0 |
|
$2.3300 / $2.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP3-1474621-1
|
Heilind Electronics | FSK-21.5A-15V6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $4.3700 | Buy Now |
DISTI #
AMP3-1474621-1
|
Interstate Connecting Components | FSK-21.5A-15V6 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0900 / $4.3700 | Buy Now |