Part Details for 3-1490413-6 by TE Connectivity
Overview of 3-1490413-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1490413-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-3-1490413-6-ND
|
DigiKey | NEST, 90 DEG SOLISTRAND 2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,237.2000 | Buy Now |
DISTI #
3-1490413-6
|
Avnet Americas | Nest for Solistrand Terminals and Splices Removable/Interchangeable 90° Bend Terminals - Bulk (Alt: 3-1490413-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,904.5200 / $2,291.8800 | Buy Now |
DISTI #
571-3-1490413-6
|
Mouser Electronics | Crimpers / Crimping Tools NEST, 90 DEG SOLISTRAND 2 | 0 |
|
$2,259.5500 | Order Now |
DISTI #
AMP3-1490413-6
|
Heilind Electronics | NEST, 90 DEG SOLISTRAND 2 | Americas - 0 in Stock |
|
$1,634.1750 / $2,421.0000 | Buy Now |
|
Onlinecomponents.com | NEST, 90 DEG SOLISTRAND 2 | 0 |
|
$1,696.1700 / $2,240.8000 | Buy Now |
DISTI #
3-1490413-6
|
Avnet Americas | Nest for Solistrand Terminals and Splices Removable/Interchangeable 90° Bend Terminals - Bulk (Alt: 3-1490413-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,904.5200 / $2,291.8800 | Buy Now |
DISTI #
AMP3-1490413-6
|
Interstate Connecting Components | NEST, 90 DEG SOLISTRAND 2 | 0 |
|
$1,634.1750 / $2,421.0000 | Buy Now |
|
Master Electronics | NEST, 90 DEG SOLISTRAND 2 | 0 |
|
$1,696.1700 / $2,240.8000 | Buy Now |
Part Details for 3-1490413-6
3-1490413-6 CAD Models
3-1490413-6 Part Data Attributes:
|
3-1490413-6
TE Connectivity
Buy Now
|
Compare Parts:
3-1490413-6
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |