Part Details for 3-1546931-2 by TE Connectivity
Overview of 3-1546931-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1546931-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1546931-2TR-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1050 In Stock |
|
$0.8300 / $0.8600 | Buy Now |
DISTI #
A128718CT-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8364 / $1.3200 | Buy Now |
DISTI #
3-1546931-2
|
Avnet Americas | 3P UNSHROUD 5.0 HDR,HIGH TEMP, SPCL PKG (Alt: 3-1546931-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days | 0 |
|
$0.7034 / $0.7941 | Buy Now |
DISTI #
571-3-1546931-2
|
Mouser Electronics | Pluggable Terminal Blocks 3P UNSHROUD 5.0 HDR HIGH TEMP spcl pkg RoHS: Compliant | 1200 |
|
$0.7520 / $1.3500 | Buy Now |
DISTI #
V36:1790_11484282
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 5mm Solder ST Thru-Hole T/R Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks Date Code: 2239 | Americas - 2100 |
|
$0.6467 / $0.7373 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6680 | Buy Now |
DISTI #
AMP3-1546931-2
|
Heilind Electronics | 3P UNSHROUD 5.0 HDR,HIGH TEMP, | Americas - 0 in Stock |
|
$0.7212 / $0.8594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1050 Partner Stock |
|
$0.7470 / $0.8600 | Buy Now |
DISTI #
64130565
|
Verical | Conn Unshrouded Header HDR 3 POS 5mm Solder ST Thru-Hole T/R Min Qty: 300 Package Multiple: 300 Date Code: 2239 | Americas - 2100 |
|
$0.7373 | Buy Now |
DISTI #
65087401
|
Verical | Conn Unshrouded Header HDR 3 POS 5mm Solder ST Thru-Hole T/R Min Qty: 300 Package Multiple: 300 | Americas - 900 |
|
$0.7800 / $0.8100 | Buy Now |
Part Details for 3-1546931-2
3-1546931-2 CAD Models
3-1546931-2 Part Data Attributes
|
3-1546931-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1546931-2
TE Connectivity
Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |