-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9987
|
Newark | 16Pos, Mixed,tab Hsg,assy |Te Connectivity 3-1564528-1 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
41AJ7239
|
Newark | Automotive Connectors 16Pos Mixed Tab |Amp Te Connectivity 3-1564528-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.1900 | Buy Now |
DISTI #
3-1564528-1-ND
|
DigiKey | CONN PLUG HSG 16POS Min Qty: 2200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3567 | Buy Now |
DISTI #
3-1564528-1
|
Avnet Americas | Heavy Duty Sealed Connector 16POS, MIXED,TAB HSG,ASSY - Bulk (Alt: 3-1564528-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Bulk | 0 |
|
$2.0233 / $2.2844 | Buy Now |
DISTI #
571-3-1564528-1
|
Mouser Electronics | Automotive Connectors 16POS MIXED TAB RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP3-1564528-1
|
Heilind Electronics | 16POS, MIXED,TAB HSG,ASSY | Americas - 0 in Stock |
|
$2.3996 / $2.4354 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 16 POS 6mm/4mm Crimp ST Cable Mount Green Box Automotive RoHS: Compliant | 0 |
|
$2.0300 / $5.5500 | Buy Now |
|
Onlinecomponents.com | 16POS, MIXED,TAB HSG,ASSY |
500 On Order |
|
$2.1700 / $6.4200 | Buy Now |
DISTI #
73585564
|
Verical | Conn Housing PL 16 POS 6mm/4mm Crimp ST Cable Mount Green Box Min Qty: 99 Package Multiple: 99 | Americas - 99 |
|
$8.8777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1564528-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1564528-1
TE Connectivity
Combination Line Connector, 16 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.063 inch | |
Body Depth | 1.894 inch | |
Body Length | 2.071 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |