-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP10STR04=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0355
|
Newark | Adp10Str04=Piano Dip Switch |Te Connectivity 3-1571999-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
3-1571999-9-ND
|
DigiKey | SWITCH PIANO DIP SPST Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3265 | Buy Now |
DISTI #
3-1571999-9
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 3-1571999-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.3790 / $1.5104 | Buy Now |
DISTI #
72032749
|
RS | Switch, Adp10Str04=Piano Dip Switch, itch | TE Connectivity 3-1571999-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 | RFQ |
|
Future Electronics | PIANO DIP SWITCH SPST 10 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3300 / $1.3800 | Buy Now |
|
Future Electronics | PIANO DIP SWITCH SPST 10 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3300 / $1.3800 | Buy Now |
DISTI #
AMP3-1571999-9
|
Heilind Electronics | ADP10STR04=PIANO DIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADP10STR04=PIANO DIP SWITCH RoHS: Compliant | 0 |
|
$1.4000 / $3.9400 | Buy Now |
DISTI #
3-1571999-9
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 3-1571999-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.3790 / $1.5104 | Buy Now |
DISTI #
AMP3-1571999-9
|
Interstate Connecting Components | ADP10STR04=PIANO DIP SWITCH | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1571999-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571999-9
TE Connectivity
ADP10STR04=PIANO DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 27.38 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |