Part Details for 3-1579007-2 by TE Connectivity
Overview of 3-1579007-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1579007-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W2642
|
Newark | Extraction, Removal&insertion Tools Insertion |Amp Te Connectivity 3-1579007-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$110.4500 / $117.7900 | Buy Now |
DISTI #
A121401-ND
|
DigiKey | INSERTION TOOL Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3712 / $127.8700 | Buy Now |
DISTI #
3-1579007-2
|
Avnet Americas | AMP3-1579007-2 - Bulk (Alt: 3-1579007-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$90.5414 / $108.9566 | Buy Now |
DISTI #
571-3-1579007-2
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL | 0 |
|
$105.3800 / $109.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$93.5800 | Buy Now |
DISTI #
AMP3-1579007-2
|
Heilind Electronics | INSERTION TOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Insertion Tool for Pin Ø2.5 (SWS) and Housing 1-967402-1 RoHS: Compliant |
1 Partner Stock |
|
$85.4700 / $121.4400 | Buy Now |
DISTI #
3-1579007-2
|
Avnet Americas | AMP3-1579007-2 - Bulk (Alt: 3-1579007-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$90.5414 / $108.9566 | Buy Now |
DISTI #
3-1579007-2
|
TME | Tool: mounting tool, terminals, 1-967402-1, Tool length: 138.2mm Min Qty: 1 | 0 |
|
$118.5400 / $135.8700 | RFQ |
DISTI #
3-1579007-2
|
Avnet Americas | AMP3-1579007-2 - Bulk (Alt: 3-1579007-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$90.5414 / $108.9566 | Buy Now |
Part Details for 3-1579007-2
3-1579007-2 CAD Models
3-1579007-2 Part Data Attributes
|
3-1579007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1579007-2
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |