-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 37 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1589477-8
|
Avnet Americas | Cable Assembly Flat 1.524m 30AWG 37POS Rectangular RCP - Bulk (Alt: 3-1589477-8) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$403.9494 / $486.1086 | Buy Now |
DISTI #
571-3-1589477-8
|
Mouser Electronics | Headers & Wire Housings STM037SC2DC060Q = WDUALOBE RoHS: Compliant | 0 |
|
$480.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$438.8900 | Buy Now |
DISTI #
AMP3-1589477-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$503.4265 | Buy Now | |
|
Onlinecomponents.com | STM037SC2DC060Q = WDUALOBE RoHS: Compliant | 0 |
|
$432.6000 / $1,100.3500 | Buy Now |
DISTI #
3-1589477-8
|
TTI | Headers & Wire Housings STM037SC2DC060Q = WDUALOBE Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$461.3100 | Buy Now |
DISTI #
3-1589477-8
|
Avnet Americas | Cable Assembly Flat 1.524m 30AWG 37POS Rectangular RCP - Bulk (Alt: 3-1589477-8) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$403.9494 / $486.1086 | Buy Now |
DISTI #
AMP3-1589477-8
|
Interstate Connecting Components | 0 |
|
$503.4265 | Buy Now | |
|
Master Electronics | STM037SC2DC060Q = WDUALOBE RoHS: Compliant | 0 |
|
$432.6000 / $1,100.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1589477-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1589477-8
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 3-1589477-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1589477-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-002-37SS-0C1-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 3-1589477-8 vs 890-002-37SS-0C1-12J |
6-1589449-0 | D Nanominiature Connector, 37 Contact(s), Female, Receptacle | TE Connectivity | 3-1589477-8 vs 6-1589449-0 |
STM037SC2DT008N | D Nanominiature Connector, 37 Contact(s), Female, Receptacle | TE Connectivity | 3-1589477-8 vs STM037SC2DT008N |
890-002-37SA1-0C7-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 3-1589477-8 vs 890-002-37SA1-0C7-12J |
890-002-37SS-0A7-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 3-1589477-8 vs 890-002-37SS-0A7-12J |
890-002-37SA2-0B7-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 3-1589477-8 vs 890-002-37SA2-0B7-12J |
1589901-2 | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | 3-1589477-8 vs 1589901-2 |
890-002-37ST-2B2-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 3-1589477-8 vs 890-002-37ST-2B2-12J |
1589476-4 | D Nanominiature Connector, 37 Contact(s), Female, Receptacle | TE Connectivity | 3-1589477-8 vs 1589476-4 |
SSM037SC0DC024N | D Nanominiature Connector, 37 Contact(s), Female, Receptacle | TE Connectivity | 3-1589477-8 vs SSM037SC0DC024N |