-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 480V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1609028-0
|
Avnet Americas | Power Line Filter Single Phase 50Hz/60Hz 3A 480V Wire Lead - Bulk (Alt: 3-1609028-0) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$23.5056 / $28.2864 | Buy Now |
DISTI #
571-3-1609028-0
|
Mouser Electronics | Power Line Filters 3FBH3=F8590 RoHS: Compliant | 0 |
|
$24.9000 / $28.1600 | Order Now |
|
Future Electronics | 3FBH3=F8590 SINGLE PHASE POWER LINE FILTER RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Container: Box | 0Box |
|
$28.1600 / $29.5700 | Buy Now |
DISTI #
COR3FBH3
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR3FBH3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3FBH3=F8590 |
80 Partner Stock |
|
$24.1900 / $35.7700 | Buy Now |
DISTI #
3-1609028-0
|
TTI | Power Line Filters 3FBH3=F8590 Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.1900 / $25.9000 | Buy Now |
DISTI #
3-1609028-0
|
Avnet Americas | Power Line Filter Single Phase 50Hz/60Hz 3A 480V Wire Lead - Bulk (Alt: 3-1609028-0) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$23.5056 / $28.2864 | Buy Now |
DISTI #
COR3FBH3
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR3FBH3 | 0 |
|
Buy Now | |
|
Master Electronics | 3FBH3=F8590 |
80 Partner Stock |
|
$24.1900 / $35.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609028-0
TE Connectivity
Buy Now
|
Compare Parts:
3-1609028-0
TE Connectivity
Single Phase EMI Filter, 480V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.12 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 480 V |