Part Details for 3-1609969-2 by TE Connectivity
Overview of 3-1609969-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-1609969-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0948
|
Newark | Power Line Filter, 3-Ph, 30A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Corcom Te Connectivity 3-1609969-2 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.5300 / $192.7300 | Buy Now |
DISTI #
3-1609969-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Terminal Block DIN Rail - Bulk (Alt: 3-1609969-2) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$179.3954 / $215.8826 | Buy Now |
|
Future Electronics | KEH 30A 2S SP DELTA BS 440 VAC RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$214.8800 / $225.6300 | Buy Now |
DISTI #
COR3-1609969-2
|
Heilind Electronics | KEH 30A 2S SP DELTA BS 440 VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEH 30A 2S SP DELTA BS 440 VAC |
6 Partner Stock |
|
$209.3400 / $224.8500 | Buy Now |
DISTI #
3-1609969-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Terminal Block DIN Rail - Bulk (Alt: 3-1609969-2) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$179.3954 / $215.8826 | Buy Now |
DISTI #
COR3-1609969-2
|
Interstate Connecting Components | KEH 30A 2S SP DELTA BS 440 VAC | 0 |
|
Buy Now | |
DISTI #
000000000006272357
|
Sager | Power Line Filters KEH 30A 2S SP DELTA BS 440VAC Min Qty: 1 | 12 |
|
$202.9900 | Buy Now |
|
Master Electronics | KEH 30A 2S SP DELTA BS 440 VAC |
6 Partner Stock |
|
$209.3400 / $224.8500 | Buy Now |
Part Details for 3-1609969-2
3-1609969-2 CAD Models
3-1609969-2 Part Data Attributes:
|
3-1609969-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609969-2
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 10 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A |