Part Details for 3-1617012-6 by TE Connectivity
Overview of 3-1617012-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1617012-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7266
|
Newark | Low Signal Relays-Pcb 2Pdt Full Size Gr |Amp Te Connectivity 3-1617012-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,354.4300 / $1,453.5900 | Buy Now |
DISTI #
2266-3-1617012-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,429.8400 | Buy Now |
DISTI #
3-1617012-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,332.6608 | Buy Now |
DISTI #
3-1617012-6
|
Avnet Americas | 3SAF6063E1 = 2PDT FULL SIZE GR - Bulk (Alt: 3-1617012-6) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$1,170.6544 / $1,408.7535 | Buy Now |
DISTI #
AMP3-1617012-6
|
Heilind Electronics | 3SAF6063E1 = 2PDT FULL SIZE GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
6 In Stock |
|
$1,299.4300 / $1,397.1700 | Buy Now | |
DISTI #
36282812
|
Verical | 3Saf6063E1 Equal 2Pdt Full Size Gr RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,340.7900 | Buy Now |
DISTI #
AMP3-1617012-6
|
Interstate Connecting Components | 3SAF6063E1 = 2PDT FULL SIZE GR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-1617012-6
|
PEI Genesis | 3-1617012-6 | 6 |
|
Buy Now | |
DISTI #
000000000003024283
|
Sager | General Purpose Relays 3SAF6063E1 = 2PDT FULL SIZE GR Min Qty: 1 | 0 |
|
$1,302.1100 / $1,446.7800 | Buy Now |