-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0119
|
Newark | Signal Relay, Dpdt, 2A, 28Vdc, Flange, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Hfw Series, Relay Mounting:Flange, Coil Type:Non Latching, Relay Terminals:Solder Hook, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity 3-1617029-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$58.8900 | Buy Now |
DISTI #
2266-3-1617029-4-ND
|
DigiKey | HFW1131K04P = M39016/6-107P Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
815 In Stock |
|
$52.7000 / $76.3700 | Buy Now |
DISTI #
3-1617029-4
|
Avnet Americas | EM RLY DPDT 2A 26.5VDC 700OHM PNL MNT - Bulk (Alt: 3-1617029-4) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 277 Factory Stock |
|
$59.0590 / $71.0710 | Buy Now |
DISTI #
37J0119
|
Avnet Americas | EM RLY DPDT 2A 26.5VDC 700OHM PNL MNT - Bulk (Alt: 37J0119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$73.4100 / $83.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 Lead time: 38 Weeks Container: Box | 0Box |
|
$64.1700 | Buy Now |
DISTI #
AMP3-1617029-4
|
Heilind Electronics | HFW1131K04P = M39016/6-10 | Americas - 0 in Stock |
|
$64.4760 / $75.0750 | Buy Now |
|
Onlinecomponents.com | HFW1131K04P = M39016/6-107P RoHS: Compliant |
865 In Stock |
|
$52.7000 / $77.6600 | Buy Now |
DISTI #
16328501
|
Verical | Signal Relay 26.5VDC 2A DPDT( (33.5mm 10.4mm 10.4mm)) Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 815 |
|
$49.4200 / $71.6200 | Buy Now |
DISTI #
3-1617029-4
|
TTI | Industrial Relays HFW1131K04P CRYSTAL CAN RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$55.5900 / $73.8700 | Buy Now |
DISTI #
AMP3-1617029-4
|
Interstate Connecting Components | HFW1131K04P = M39016/6-10 | 0 |
|
$64.4760 / $75.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617029-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617029-4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 3-1617029-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1617029-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW1101K00 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3-1617029-4 vs HFW1101K00 |
HFW1230K06M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617029-4 vs HFW1230K06M |
1-1617038-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3-1617029-4 vs 1-1617038-4 |
HFW1201K46 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617029-4 vs HFW1201K46 |
HFW1231K05P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617029-4 vs HFW1231K05P |
HFW1131K04P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3-1617029-4 vs HFW1131K04P |
M39016/22-005P | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 3-1617029-4 vs M39016/22-005P |
2-1617031-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617029-4 vs 2-1617031-4 |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617029-4 vs 4-1617033-2 |
HFW1230K06 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1617029-4 vs HFW1230K06 |