-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1622796-6
|
Avnet Americas | Res Thin Film 68.1K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1622796-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1851 | Buy Now |
DISTI #
AMP3-1622796-6
|
Heilind Electronics | YR1B68K1CC | Americas - 0 in Stock |
|
$0.2131 / $0.2278 | Buy Now |
|
Onlinecomponents.com | YR1 0.1% 68K1 RoHS: Compliant | 0 |
|
$0.1677 / $0.2355 | Buy Now |
DISTI #
YR1B68K1CC
|
TME | Resistor: metal film, 68.1kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2150 | RFQ |
DISTI #
AMP3-1622796-6
|
Interstate Connecting Components | YR1B68K1CC | 0 |
|
$0.2131 / $0.2278 | Buy Now |
DISTI #
3-1622796-6
|
Avnet Abacus | Res Thin Film 68.1K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1622796-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | YR1 0.1% 68K1 RoHS: Compliant | 0 |
|
$0.1677 / $0.2355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1622796-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1622796-6
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |