-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.13 OHM 1% 1W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1622824-2
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 3-1622824-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2182 / $0.2390 | Buy Now |
DISTI #
279-3-1622824-2
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 3A R13 1% 4K RL RoHS: Compliant | 0 |
|
$0.2160 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
AMP3-1622824-2
|
Heilind Electronics | RL73H 3A R13 1% 4K RL | Americas - 0 in Stock |
|
$0.2547 / $0.2585 | Buy Now |
|
Onlinecomponents.com | RL73H 3A R13 1% 4K RL RoHS: Compliant | 0 |
|
$0.2150 / $0.4503 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2124 |
|
$0.1680 / $0.6000 | Buy Now |
|
Quest Components | 1699 |
|
$0.2080 / $0.8000 | Buy Now | |
|
Quest Components | 1920 |
|
$1.1760 / $3.1360 | Buy Now | |
DISTI #
AMP3-1622824-2
|
Interstate Connecting Components | RL73H 3A R13 1% 4K RL | 0 |
|
$0.2547 / $0.2585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1622824-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1622824-2
TE Connectivity
RES SMD 0.13 OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |