-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.82ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1622825-0
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 3-1622825-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0533 / $0.0584 | Buy Now |
DISTI #
AMP3-1622825-0
|
Heilind Electronics | RL73K 2B R82 5% 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RL73K 2B R82 5% 5K RL | 0 |
|
$0.0518 / $0.0673 | Buy Now |
DISTI #
AMP3-1622825-0
|
Interstate Connecting Components | RL73K 2B R82 5% 5K RL | 0 |
|
Buy Now | |
DISTI #
3-1622825-0
|
Avnet Abacus | SMD Current Sense Resistor, 820 Milliohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film (Alt: 3-1622825-0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1622825-0
|
Avnet Abacus | SMD Current Sense Resistor, 820 Milliohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film (Alt: 3-1622825-0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2B R82 5% 5K RL | 0 |
|
$0.0518 / $0.0673 | Buy Now |
|
Perfect Parts Corporation | 11200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1622825-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1622825-0
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.82ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |