-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3098
|
Newark | Thick Film Resistors - Smd Crg0402 5% 330K |Amp Te Connectivity 3-1622826-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0030 | Buy Now |
DISTI #
3-1622826-3
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-1622826-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0015 | Buy Now |
DISTI #
AMP3-1622826-3
|
Heilind Electronics | CRG0402 5% 330K | Americas - 0 in Stock |
|
$0.0018 / $0.0025 | Buy Now |
|
Onlinecomponents.com | CRG0402 5% 330K RoHS: Compliant |
10000 Partner Stock |
|
$0.0015 / $0.0021 | Buy Now |
DISTI #
AMP3-1622826-3
|
Interstate Connecting Components | CRG0402 5% 330K | 0 |
|
$0.0018 / $0.0025 | Buy Now |
DISTI #
TE Connectivity 3-1622826-3
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
DISTI #
3-1622826-3
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 3-1622826-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG0402 5% 330K RoHS: Compliant |
10000 Partner Stock |
|
$0.0015 / $0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1622826-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1622826-3
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |