-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2437
|
Newark | Thick Film Resistors - Smd Crg0402 5% 33R |Amp Te Connectivity 3-1622826-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 840000 |
|
$0.0020 | Buy Now |
DISTI #
3-1622826-6
|
Avnet Americas | Res Thick Film 0402 33 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 3-1622826-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | 33 Ohms 5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
AMP3-1622826-6
|
Heilind Electronics | CRG0402 5% 33R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRG0402 5% 33R RoHS: Compliant |
840000 Partner Stock |
|
$0.0015 / $0.0021 | Buy Now |
DISTI #
52599899
|
Verical | Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 | Americas - 840000 |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
31337598
|
Verical | Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
AMP3-1622826-6
|
Interstate Connecting Components | CRG0402 5% 33R | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-1622826-6
|
PEI Genesis | Fixed Resistor, Thick Film, | 840000 |
|
Buy Now | |
DISTI #
3-1622826-6
|
Avnet Abacus | Resistor General Purpose Thick Film 0402 33 Ohm 5% 1/16W �200ppm/�C Paper T/R (Alt: 3-1622826-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1622826-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1622826-6
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 3-1622826-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1622826-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176338-0 | Fixed Resistor, Thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | 3-1622826-6 vs 1-2176338-0 |