-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 14W, 3300ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1623774-1
|
Avnet Americas | Resistor, 3.3 kOhm, ± 5%, 14 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6918 / $2.0359 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.8000 | Buy Now |
DISTI #
AMP3-1623774-1
|
Heilind Electronics | C14 3K3 5% (LOOSE) | Americas - 0 in Stock |
|
$2.1084 / $2.1723 | Buy Now |
|
Onlinecomponents.com | C14 3K3 5% (LOOSE) RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
DISTI #
77766163
|
Verical | Res Wirewound 3.3K Ohm 5% 14W ±90ppm/C Conformal Coated AXL Loose/Tray Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$2.0152 / $3.3968 | Buy Now |
DISTI #
AMP3-1623774-1
|
Interstate Connecting Components | C14 3K3 5% (LOOSE) | 0 |
|
$2.1084 / $2.1723 | Buy Now |
DISTI #
3-1623774-1
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 14 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623774-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C14 3K3 5% (LOOSE) RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1623774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1623774-1
TE Connectivity
Fixed Resistor, Wire Wound, 14W, 3300ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 53.3mm x 8.5mm | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |