Part Details for 3-1633730-5 by TE Connectivity
Overview of 3-1633730-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1633730-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0215
|
Newark | Crimper, Wire F .039F |Amp Te Connectivity 3-1633730-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3-1633730-5-ND
|
DigiKey | CRIMPER, WIRE F .039F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-1633730-5
|
Avnet Americas | CRIMPER, WIRE F .039F - Bulk (Alt: 3-1633730-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 17 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-1633730-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .039F ASSY APPLICATOR TOOL | 1 |
|
$168.7300 / $187.4900 | Buy Now |
DISTI #
AMP3-1633730-5
|
Heilind Electronics | CRIMPER, WIRE F .039F | Americas - 3 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F .039F |
10 In Stock 4 Factory Stock |
|
$121.3400 / $173.2100 | Buy Now |
DISTI #
73590233
|
Verical | Crimper, Insulation Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$123.3108 / $178.5714 | Buy Now |
DISTI #
51529131
|
Verical | Crimper, Insulation Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 9 |
|
$152.8129 / $213.5758 | Buy Now |
DISTI #
3-1633730-5
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE F .039F ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$120.4800 / $177.2200 | Buy Now |
DISTI #
3-1633730-5
|
Avnet Americas | CRIMPER, WIRE F .039F - Bulk (Alt: 3-1633730-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 17 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
Part Details for 3-1633730-5
3-1633730-5 CAD Models
3-1633730-5 Part Data Attributes
|
3-1633730-5
TE Connectivity
Buy Now
|
Compare Parts:
3-1633730-5
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |