Part Details for 3-1633738-2 by TE Connectivity
Overview of 3-1633738-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-1633738-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0218
|
Newark | Crimper, Wire F .040 |Amp Te Connectivity 3-1633738-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3-1633738-2-ND
|
DigiKey | CRIMPER, WIRE F .040 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-1633738-2
|
Avnet Americas | CRIMPER, WIRE F .040 - Bulk (Alt: 3-1633738-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-1633738-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .040 ASSY APPLICATOR TOOL | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP3-1633738-2
|
Heilind Electronics | CRIMPER, WIRE F .040 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE F .040 RoHS: Compliant | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
3-1633738-2
|
Avnet Americas | CRIMPER, WIRE F .040 - Bulk (Alt: 3-1633738-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
3-1633738-2
|
Avnet Americas | CRIMPER, WIRE F .040 - Bulk (Alt: 3-1633738-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP3-1633738-2
|
Interstate Connecting Components | CRIMPER, WIRE F .040 | 0 |
|
Buy Now |
Part Details for 3-1633738-2
3-1633738-2 CAD Models
3-1633738-2 Part Data Attributes
|
3-1633738-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1633738-2
TE Connectivity
(3-1633738-2) CRIMPER, WIRE F .040
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |