-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3187
|
Newark | Thick Film Resistors - Smd Crg0402 1% 200R |Amp Te Connectivity 3-1676480-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0040 | Buy Now |
DISTI #
3-1676480-1
|
Avnet Americas | Res Thick Film 0402 200 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 3-1676480-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
|
Future Electronics | CRG Series 0402 200 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0021 | Buy Now |
DISTI #
AMP3-1676480-1
|
Heilind Electronics | CRG0402 1% 200R | Americas - 0 in Stock |
|
$0.0025 / $0.0034 | Buy Now |
|
Onlinecomponents.com | CRG0402 1% 200R RoHS: Compliant |
30000 Partner Stock |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
17342596
|
Verical | Res Thick Film 0402 200 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0027 | Buy Now |
DISTI #
AMP3-1676480-1
|
Interstate Connecting Components | CRG0402 1% 200R | 0 |
|
$0.0025 / $0.0034 | Buy Now |
DISTI #
TE Connectivity 3-1676480-1
|
PEI Genesis | Fixed Resistor, Thick Film, | 30000 |
|
Buy Now | |
DISTI #
3-1676480-1
|
Avnet Abacus | Res Thick Film 0402 200 Ohm 1% 1/16W �100ppm/�C Molded SMD SMD (Alt: 3-1676480-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG0402 1% 200R RoHS: Compliant |
30000 Partner Stock |
|
$0.0021 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1676480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1676480-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |