-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1676731-9TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.1W, Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4900 | Buy Now |
DISTI #
3-1676731-9
|
Avnet Americas | Precision Resistor Thin Film 2.8kOhm 0.1% 0805 Paper T/R - Tape and Reel (Alt: 3-1676731-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4792 | Buy Now |
DISTI #
571-3-1676731-9
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 2K8 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.4770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
DISTI #
AMP3-1676731-9
|
Heilind Electronics | RN 0805 2K8 0.1% 5PPM 5K RL | Americas - 0 in Stock |
|
$0.5106 / $0.5183 | Buy Now |
|
Onlinecomponents.com | RN 0805 2K8 0.1% 5PPM 5K RL RoHS: Compliant |
10000 Partner Stock |
|
$0.4170 / $0.7720 | Buy Now |
|
Onlinecomponents.com | RN 0805 2K8 0.1% 5PPM 5K RL RoHS: Compliant | 0 |
|
$0.4310 / $0.9028 | Buy Now |
DISTI #
65697492
|
Verical | Res Thin Film 0805 2.8K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.4600 | Buy Now |
DISTI #
AMP3-1676731-9
|
Interstate Connecting Components | RN 0805 2K8 0.1% 5PPM 5K RL | 0 |
|
$0.5106 / $0.5183 | Buy Now |
DISTI #
3-1676731-9
|
Avnet Abacus | Precision Resistor Thin Film 2.8kOhm 0.1% 0805 Paper T/R (Alt: 3-1676731-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1676731-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1676731-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |