-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1734742-7) .5 FPC VT ZIF Type-A 37 CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0301
|
Newark | .5 Fpc Vt Zif Type-A 37 Cont |Te Connectivity 3-1734742-7 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
3-1734742-7-ND
|
DigiKey | CONN FFC VERT 37POS 0.5MM SMD Min Qty: 24000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0293 | Buy Now |
DISTI #
3-1734742-7
|
Avnet Americas | Conn FPC Connector SKT 37 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 3-1734742-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.1253 | Buy Now |
DISTI #
571-3-1734742-7
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-A 37 CONT RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
AMP3-1734742-7
|
Heilind Electronics | .5 FPC VT ZIF TYPE-A 37 CONT | Americas - 0 in Stock |
|
$1.3952 / $1.8137 | Buy Now |
|
Onlinecomponents.com | .5 FPC VT ZIF Type-A 37 CONT RoHS: Compliant | 0 |
|
$1.0800 / $3.1600 | Buy Now |
DISTI #
AMP3-1734742-7
|
Interstate Connecting Components | .5 FPC VT ZIF TYPE-A 37 CONT | 0 |
|
$1.3952 / $1.8137 | Buy Now |
|
Master Electronics | .5 FPC VT ZIF Type-A 37 CONT RoHS: Compliant | 0 |
|
$1.0800 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734742-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734742-7
TE Connectivity
(3-1734742-7) .5 FPC VT ZIF Type-A 37 CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.953 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 3-1734742-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734742-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-126-01-G-DV-A-P | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | 3-1734742-7 vs FTE-126-01-G-DV-A-P |
FTE-126-01-G-DV-EP-A-P | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | 3-1734742-7 vs FTE-126-01-G-DV-EP-A-P |
FTE-126-01-G-DV-A-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | 3-1734742-7 vs FTE-126-01-G-DV-A-TR |
FTE-126-01-G-DV-EP-A-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | 3-1734742-7 vs FTE-126-01-G-DV-EP-A-TR |
FTE-126-01-G-DV-A-P-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | 3-1734742-7 vs FTE-126-01-G-DV-A-P-TR |