-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1734819-5-ND
|
DigiKey | RJ45 TAB-DOWN RVS OFST T&R 6U" Min Qty: 1200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0194 | Buy Now |
DISTI #
3-1734819-5
|
Avnet Americas | Conn Modular Jack/RJ-45 F 8 POS 2.04mm Solder RA SMD 8 Terminal 1 Port Reel - Tape and Reel (Alt: 3-1734819-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Container: Reel | 0 |
|
$1.7338 / $1.9575 | Buy Now |
DISTI #
571-3-1734819-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Tab-Down RVS OFST T AND R 6u RoHS: Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now |
|
Future Electronics | RJ45 Tab-Down RVS OFST TR 6u RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
AMP3-1734819-5
|
Heilind Electronics | RJ45 TAB-DOWN RVS OFST T&R 6U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45 Tab-Down RVS OFST T&R 6u" RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
AMP3-1734819-5
|
Interstate Connecting Components | RJ45 TAB-DOWN RVS OFST T&R 6U | 0 |
|
Buy Now | |
DISTI #
3-1734819-5
|
Avnet Abacus | Conn Modular Jack/RJ-45 F 8 POS 2.04mm Solder RA SMD 8 Terminal 1 Port Reel (Alt: 3-1734819-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1734819-5
|
Avnet Abacus | Conn Modular Jack/RJ-45 F 8 POS 2.04mm Solder RA SMD 8 Terminal 1 Port Reel (Alt: 3-1734819-5) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45 Tab-Down RVS OFST T&R 6u" RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734819-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734819-5
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.435 inch | |
Body Depth | 0.434 inch | |
Body Length | 0.773 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1734819-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734819-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1734795-5 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 3-1734819-5 vs 1734795-5 |
1-1734795-1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Jack | TE Connectivity | 3-1734819-5 vs 1-1734795-1 |
5-1734324-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 3-1734819-5 vs 5-1734324-1 |
1734324-5 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 3-1734819-5 vs 1734324-5 |