Part Details for 3-1734839-0 (ALTERNATE: 3-1734839-0) by TE Connectivity
Overview of 3-1734839-0 (ALTERNATE: 3-1734839-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1734839-0 (ALTERNATE: 3-1734839-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287265
|
RS | 0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector, ZIF Top Contact | TE Connectivity 3-1734839-0 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.9700 | RFQ |