-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1734839-6) FPC CONN. 0.5MM PITCH T/C,36P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0289
|
Newark | Ffc/Fpc Connector, Receptacle 36 Position 1Row, Full Reel, Pitch Spacing:0.5Mm, No. Of Contacts:36Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 3-1734839-6 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
A100228TR-ND
|
DigiKey | CONN FPC TOP 36POS 0.5MM R/A Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0035 | Buy Now |
DISTI #
3-1734839-6
|
Avnet Americas | Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Tape Mounted - Tape and Reel (Alt: 3-1734839-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 5 Days Container: Reel | 0 |
|
$1.0637 | Buy Now |
DISTI #
571-3-1734839-6
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
DISTI #
AMP3-1734839-6
|
Heilind Electronics | FPC CONN. 0.5MM PITCH T/C,36P | Americas - 0 in Stock |
|
$1.1806 | Buy Now |
|
Onlinecomponents.com | FPC CONN. 0.5MM PITCH T/C,36P RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now |
DISTI #
AMP3-1734839-6
|
Interstate Connecting Components | FPC CONN. 0.5MM PITCH T/C,36P | 0 |
|
$1.1806 | Buy Now |
DISTI #
3-1734839-6
|
Avnet Abacus | (Alt: 3-1734839-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FPC CONN. 0.5MM PITCH T/C,36P RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734839-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734839-6
TE Connectivity
(3-1734839-6) FPC CONN. 0.5MM PITCH T/C,36P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 0.922 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | .984u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |