-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1735446-4-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 10240 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2156 | Buy Now |
DISTI #
3-1735446-4
|
Avnet Americas | 2MM PITCH HPI POST HEADER, VERTICAL, 14P - Tape and Reel (Alt: 3-1735446-4) RoHS: Compliant Min Qty: 10240 Package Multiple: 160 Container: Reel | 0 |
|
$0.2286 | Buy Now |
DISTI #
571-3-1735446-4
|
Mouser Electronics | Headers & Wire Housings 2MM PITCH HPI POST HEADER VERTICAL 14P RoHS: Compliant | 0 |
|
$0.2260 / $0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10240 Package Multiple: 160 Container: Bag | 0Bag |
|
$0.2030 | Buy Now |
DISTI #
AMP3-1735446-4
|
Heilind Electronics | 2MM PITCH HPI POST HEADER, VER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2mm PITCH HPI POST HEADER, VERTICAL, 14P RoHS: Compliant | 0 |
|
$0.2141 / $0.4485 | Buy Now |
DISTI #
3-1735446-4
|
Avnet Americas | 2MM PITCH HPI POST HEADER, VERTICAL, 14P - Tape and Reel (Alt: 3-1735446-4) RoHS: Compliant Min Qty: 10240 Package Multiple: 160 Container: Reel | 0 |
|
$0.2286 | Buy Now |
DISTI #
AMP3-1735446-4
|
Interstate Connecting Components | 2MM PITCH HPI POST HEADER, VER | 0 |
|
Buy Now | |
|
Master Electronics | 2mm PITCH HPI POST HEADER, VERTICAL, 14P RoHS: Compliant | 0 |
|
$0.2141 / $0.4485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1735446-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1735446-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.239 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1735446-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1735446-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734595-4 | 1.0 WTB SR VT HDR 14 POS | TE Connectivity | 3-1735446-4 vs 1-1734595-4 |
1-1734260-4 | 1.25 WTB HDR SMT, 14 POS | TE Connectivity | 3-1735446-4 vs 1-1734260-4 |
6-146462-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-1735446-4 vs 6-146462-4 |
1-1735446-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-1735446-4 vs 1-1735446-4 |
1-103735-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1735446-4 vs 1-103735-3 |
6-103655-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 3-1735446-4 vs 6-103655-3 |