Part Details for 3-175637-4 by TE Connectivity
Overview of 3-175637-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-175637-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5860
|
Newark | 1.25Fp, r04,sl, b,n, tr |Amp Te Connectivity 3-175637-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$0.9460 | Buy Now |
DISTI #
18R0352
|
Newark | 1.25Fp, r04,sl, b,n, tr |Amp Te Connectivity 3-175637-4 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 | Buy Now |
DISTI #
3-175637-4-ND
|
DigiKey | CONN RCPT 4POS 0.049 TIN SMD R/A Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7553 | Buy Now |
|
Future Electronics | Fine Pitch Series 4 Position 1.25 mm Pitch Single Row Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
DISTI #
AMP3-175637-4
|
Heilind Electronics | 1.25FP,R04,SL,B,N,TR | Americas - 0 in Stock |
|
$0.8331 / $0.8456 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 4 POS Solder RA SMD T/R RoHS: Compliant |
4500 Partner Stock |
|
$0.8960 / $0.9230 | Buy Now |
DISTI #
71329639
|
Verical | Conn Wire to Board RCP 4 POS 1.25mm Solder RA SMD Reel RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
AMP3-175637-4
|
Interstate Connecting Components | 1.25FP,R04,SL,B,N,TR | 0 |
|
$0.8331 / $0.8456 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9750 |
|
RFQ | |
DISTI #
3-175637-4
|
Avnet Abacus | AMP3-175637-4 - Tape and Reel (Alt: 3-175637-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3-175637-4
3-175637-4 CAD Models
3-175637-4 Part Data Attributes
|
3-175637-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-175637-4
TE Connectivity
4 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1500 PER REEL MOUNTED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.118 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.254 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |