-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 30P VERT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0366
|
Newark | Idc Low Pro Hdr 30P Vert Blue |Amp Te Connectivity 3-1761603-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.3900 | Buy Now |
DISTI #
A113436-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
501 In Stock |
|
$3.9429 / $4.8800 | Buy Now |
DISTI #
3-1761603-0
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-1761603-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9114 / $4.4161 | Buy Now |
DISTI #
571-3-1761603-0
|
Mouser Electronics | Headers & Wire Housings LOW PRO HDR 30P VERT RoHS: Compliant | 1732 |
|
$4.5100 / $7.6300 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 30P VERT BLUE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$4.0800 | Buy Now |
DISTI #
AMP3-1761603-0
|
Heilind Electronics | IDC LOW PRO HDR 30P VERT BLUE | Americas - 0 in Stock |
|
$4.6389 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 30P VERT BLUE RoHS: Compliant |
240 In Stock |
|
$4.2800 / $6.8400 | Buy Now |
DISTI #
73584461
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.8529 | Buy Now |
DISTI #
59899444
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 165 |
|
$4.3500 / $4.5200 | Buy Now |
DISTI #
51522009
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1325 | Americas - 75 |
|
$6.4557 / $8.8947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1761603-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1761603-0
TE Connectivity
IDC LOW PRO HDR 30P VERT BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1761603-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1761603-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13A-30DP-1.25V(50) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 3-1761603-0 vs DF13A-30DP-1.25V(50) |
75869-319LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 3-1761603-0 vs 75869-319LF |
609-3047E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 3-1761603-0 vs 609-3047E |
20021521-00030D4LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-1761603-0 vs 20021521-00030D4LF |
89289-115LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 3-1761603-0 vs 89289-115LF |
5111008-7 | A/L UNIV HDR 30P VERT HT | TE Connectivity | 3-1761603-0 vs 5111008-7 |
5499913-7 | A/L UNIV HDR 30P RA SHT LAT | TE Connectivity | 3-1761603-0 vs 5499913-7 |
3-1761608-0 | IDC LOW PRO HDR 30P VERT SHT L | TE Connectivity | 3-1761603-0 vs 3-1761608-0 |
1-1658694-0 | A/L UNIV HDR 30P ACT PIN | TE Connectivity | 3-1761603-0 vs 1-1658694-0 |
75869-354LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 3-1761603-0 vs 75869-354LF |