-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 64P RA LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2896
|
Newark | Idc Low Pro Hdr 64P Ra Lg Lat Blue Rohs Compliant: Yes |Amp Te Connectivity 3-1761607-7 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 / $12.9600 | Buy Now |
DISTI #
3-1761607-7-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 270 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9013 | Buy Now |
DISTI #
3-1761607-7
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-1761607-7) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$11.1599 / $13.4297 | Buy Now |
DISTI #
571-3-1761607-7
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 34P VERT SHT LAT BLUE RoHS: Compliant | 270 |
|
$13.1300 / $20.0600 | Buy Now |
DISTI #
72019145
|
RS | Idc Low Pro Header, 64P Ra Lg Lat | TE Connectivity 3-1761607-7 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1800 / $17.7400 | RFQ |
|
Future Electronics | IDC LOW PRO HDR 64P RA LG LAT RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.7100 | Buy Now |
DISTI #
AMP3-1761607-7
|
Heilind Electronics | IDC LOW PRO HDR 64P RA LG LAT | Americas - 0 in Stock |
|
$13.4741 / $14.1157 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 64P RA LG LAT RoHS: Compliant | 0 |
|
$11.7100 / $31.9200 | Buy Now |
DISTI #
AMP3-1761607-7
|
Interstate Connecting Components | IDC LOW PRO HDR 64P RA LG LAT | 0 |
|
$13.4741 / $14.1157 | Buy Now |
DISTI #
3-1761607-7
|
Avnet Abacus | Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole (Alt: 3-1761607-7) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1761607-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1761607-7
TE Connectivity
IDC LOW PRO HDR 64P RA LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1761607-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1761607-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021122-00064D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 3-1761607-7 vs 20021122-00064D4LF |
1-5111008-2 | A/L UNIV HDR 64P VERT HT | TE Connectivity | 3-1761607-7 vs 1-5111008-2 |
20021521-00064C9LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-1761607-7 vs 20021521-00064C9LF |
802-90-064-10-001000 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 3-1761607-7 vs 802-90-064-10-001000 |
20021521-00164C9LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-1761607-7 vs 20021521-00164C9LF |
20021521-00164C1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-1761607-7 vs 20021521-00164C1LF |
1-5102322-2 | A/L UNIV HDR 64P RA LG LAT | TE Connectivity | 3-1761607-7 vs 1-5102322-2 |
20021521-00064D4LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 64 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 3-1761607-7 vs 20021521-00064D4LF |
609-6427ER | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 3-1761607-7 vs 609-6427ER |
20021521-00164D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-1761607-7 vs 20021521-00164D4LF |