Part Details for 3-176891-6 by TE Connectivity
Overview of 3-176891-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-176891-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0397
|
Newark | 1.25Fp, p06,dl, o,n, tr,5.00,6.90 |Amp Te Connectivity 3-176891-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
2266-3-176891-6TR-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.9300 / $0.9600 | Buy Now |
DISTI #
3-176891-6-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8132 | Buy Now |
DISTI #
3-176891-6
|
Avnet Americas | Conn Fine Pitch Connector HDR 6 POS 1.25mm Solder ST SMD T/R - Tape and Reel (Alt: 3-176891-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.8197 / $0.8978 | Buy Now |
DISTI #
571-3-176891-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP P06 DL O N TR 5.00 6.90 RoHS: Compliant | 0 |
|
$0.9300 | Order Now |
DISTI #
V72:2272_11893124
|
Arrow Electronics | Conn Fine Pitch Connector HDR 6 POS 1.25mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1810 Container: Cut Strips | Americas - 1970 |
|
$0.3057 / $0.3368 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.7660 | Buy Now |
DISTI #
AMP3-176891-6
|
Heilind Electronics | 1.25FP,P06,DL,O,N,TR,5.00,6.90 | Americas - 0 in Stock |
|
$0.9567 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 6 POS 1.25mm Solder ST SMD T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.9120 / $0.9550 | Buy Now |
DISTI #
58836583
|
Verical | Conn Fine Pitch Connector HDR 6 POS 1.25mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.8700 / $0.9000 | Buy Now |
Part Details for 3-176891-6
3-176891-6 CAD Models
3-176891-6 Part Data Attributes
|
3-176891-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-176891-6
TE Connectivity
6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-176891-6
This table gives cross-reference parts and alternative options found for 3-176891-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-176891-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-912055-1 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-176891-6 vs 0-912055-1 |
338234-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-176891-6 vs 338234-6 |